Direct

HCPL-2400#300 | |
|---|---|
DigiKey Part Number | 516-1105-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-2400#300 |
Description | OPTOISO 3.75KV TRI-STATE 8DIP GW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 40MBd Tri-State 3750Vrms 1 Channel 1kV/µs CMTI 8-DIP Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-2400#300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 1kV/µs | |
Input Type | DC | |
Output Type | Tri-State | |
Current - Output / Channel | 25 mA | |
Data Rate | 40MBd | |
Propagation Delay tpLH / tpHL (Max) | 55ns, 55ns | |
Rise / Fall Time (Typ) | 20ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 10mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.32.40343 | kr.24,302.57 |
| Unit Price without VAT: | kr.32.40343 |
|---|---|
| Unit Price with VAT: | kr.40.50429 |












