Current Source Regulator 1A 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-0810-500E

DigiKey Part Number
HCPL-0810-500E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCPL-0810-500E
Description
IC CURRENT SOURCE 8SO
Customer Reference
Detailed Description
Current Source Regulator 1A 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Current Source
Sensing Method
-
Accuracy
-
Voltage - Input
4.75V ~ 5.25V
Current - Output
1A
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable