
HCPL-070A | |
|---|---|
DigiKey Part Number | 516-HCPL-070A-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-070A |
Description | OPTOISO 3.75KV DARL W/BASE 8-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 3750Vrms 1 Channel 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 600% @ 500µA | |
Current Transfer Ratio (Max) | 8000% @ 500µA | |
Turn On / Turn Off Time (Typ) | 3µs, 34µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | 18V | |
Current - Output / Channel | 60mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 5 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.39000 | kr.38.39 |
| 10 | kr.28.76800 | kr.287.68 |
| 100 | kr.23.12550 | kr.2,312.55 |
| 500 | kr.20.66140 | kr.10,330.70 |
| 1.000 | kr.19.86060 | kr.19,860.60 |
| 2.000 | kr.19.18365 | kr.38,367.30 |
| Unit Price without VAT: | kr.38.39000 |
|---|---|
| Unit Price with VAT: | kr.47.98750 |

