
HCPL-0700-500E | |
|---|---|
DigiKey Part Number | 516-3224-2-ND - Tape & Reel (TR) 516-3224-1-ND - Cut Tape (CT) 516-3224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-0700-500E |
Description | OPTOISO 3.75KV DARL W/BASE 8-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 3750Vrms 1 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-0700-500E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 300% @ 1.6mA | |
Current Transfer Ratio (Max) | 2600% @ 1.6mA | |
Turn On / Turn Off Time (Typ) | 1.6µs, 10µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | 7V | |
Current - Output / Channel | 60mA | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.17000 | kr.16.17 |
| 10 | kr.11.65300 | kr.116.53 |
| 100 | kr.8.97740 | kr.897.74 |
| 500 | kr.7.79846 | kr.3,899.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.7.21716 | kr.10,825.74 |
| 3.000 | kr.6.92197 | kr.20,765.91 |
| 4.500 | kr.6.77081 | kr.30,468.65 |
| 7.500 | kr.6.60038 | kr.49,502.85 |
| Unit Price without VAT: | kr.16.17000 |
|---|---|
| Unit Price with VAT: | kr.20.21250 |


