Similar
Similar
Similar

HCPL-060L-560E | |
|---|---|
DigiKey Part Number | 516-4197-2-ND - Tape & Reel (TR) 516-4197-1-ND - Cut Tape (CT) 516-4197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-060L-560E |
Description | OPTOISOLTR 3.75KV OPEN COLL 8-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 10kV/µs CMTI 8-SO Tall |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-060L-560E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 50 mA | |
Data Rate | 15MBd | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 24ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 2.7V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO Tall | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.30000 | kr.21.30 |
| 10 | kr.15.53900 | kr.155.39 |
| 100 | kr.12.13220 | kr.1,213.22 |
| 500 | kr.10.63484 | kr.5,317.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.9.89763 | kr.14,846.44 |
| 3.000 | kr.9.52344 | kr.28,570.32 |
| 4.500 | kr.9.33190 | kr.41,993.55 |
| Unit Price without VAT: | kr.21.30000 |
|---|---|
| Unit Price with VAT: | kr.26.62500 |


