
HCPL-0600-560E | |
---|---|
DigiKey Part Number | 516-4195-2-ND - Tape & Reel (TR) 516-4195-1-ND - Cut Tape (CT) 516-4195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-0600-560E |
Description | OPTOISO 3.75KV OPN COLL 8SO TALL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 5kV/µs CMTI 8-SO Tall |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-0600-560E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 5kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 50 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Rise / Fall Time (Typ) | 24ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO Tall | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.16.26000 | kr.16.26 |
10 | kr.11.77600 | kr.117.76 |
100 | kr.9.08670 | kr.908.67 |
500 | kr.7.90324 | kr.3,951.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | kr.7.32002 | kr.10,980.03 |
3.000 | kr.7.02387 | kr.21,071.61 |
4.500 | kr.6.87225 | kr.30,925.12 |
7.500 | kr.6.70121 | kr.50,259.07 |
Unit Price without VAT: | kr.16.26000 |
---|---|
Unit Price with VAT: | kr.20.32500 |