
HCPL-0534-500E | |
|---|---|
DigiKey Part Number | 516-4194-2-ND - Tape & Reel (TR) 516-4194-1-ND - Cut Tape (CT) 516-4194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-0534-500E |
Description | OPTOISOLTR 3.75KV 2CH TRANS 8-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 2 Channel 8-SO |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Broadcom Limited | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 2 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 15% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 200ns, 600ns | Supplier Device Package 8-SO |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-0534-000E | Broadcom Limited | 54 | 516-2572-ND | kr.42.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.02000 | kr.41.02 |
| 10 | kr.30.80000 | kr.308.00 |
| 100 | kr.24.80840 | kr.2,480.84 |
| 500 | kr.22.19190 | kr.11,095.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.20.90691 | kr.31,360.37 |
| 3.000 | kr.20.25545 | kr.60,766.35 |
| Unit Price without VAT: | kr.41.02000 |
|---|---|
| Unit Price with VAT: | kr.51.27500 |

