
HCPL-0531-000E | |
|---|---|
DigiKey Part Number | 516-1530-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-0531-000E |
Description | OPTOISOLTR 3.75KV 2CH TRANS 8-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 2 Channel 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 19% @ 16mA | |
Current Transfer Ratio (Max) | 50% @ 16mA | |
Turn On / Turn Off Time (Typ) | 200ns, 600ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.90000 | kr.27.90 |
| 10 | kr.20.61100 | kr.206.11 |
| 100 | kr.16.29890 | kr.1,629.89 |
| 500 | kr.14.41044 | kr.7,205.22 |
| 1.000 | kr.13.79641 | kr.13,796.41 |
| 2.000 | kr.13.27672 | kr.26,553.44 |
| Unit Price without VAT: | kr.27.90000 |
|---|---|
| Unit Price with VAT: | kr.34.87500 |

