
HCPL-0500-500E | |
|---|---|
DigiKey Part Number | 516-HCPL-0500-500ETR-ND - Tape & Reel (TR) 516-HCPL-0500-500ECT-ND - Cut Tape (CT) 516-HCPL-0500-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-0500-500E |
Description | OPTOISO 3.75KV TRANS W/BASE 8-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 3750Vrms 1 Channel 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 5% @ 16mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 200ns, 1.3µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.01000 | kr.14.01 |
| 10 | kr.10.03600 | kr.100.36 |
| 100 | kr.7.67960 | kr.767.96 |
| 500 | kr.6.63886 | kr.3,319.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.6.12550 | kr.9,188.25 |
| 3.000 | kr.5.86467 | kr.17,594.01 |
| 4.500 | kr.5.73111 | kr.25,789.99 |
| 7.500 | kr.5.58046 | kr.41,853.45 |
| 10.500 | kr.5.49095 | kr.57,654.97 |
| Unit Price without VAT: | kr.14.01000 |
|---|---|
| Unit Price with VAT: | kr.17.51250 |

