HCPL-0452#500 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 2.316
Unit Price: kr.15.75000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: kr.8.03256
Datasheet
Optoisolator Transistor Output 3750Vrms 1 Channel 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-0452#500

DigiKey Part Number
HCPL-0452#500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCPL-0452#500
Description
OPTOISOLTR 3.75KV 1CH TRANS 8-SO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
15% @ 16mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
1µs, 1µs (Max)
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.9.04568kr.27,137.04
Unit Price without VAT:kr.9.04568
Unit Price with VAT:kr.11.30710