
HCNW137-500E | |
|---|---|
DigiKey Part Number | 516-2473-2-ND - Tape & Reel (TR) 516-2473-1-ND - Cut Tape (CT) 516-2473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCNW137-500E |
Description | OPTOISOLTR 5KV OPEN COLL 8-DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 5000Vrms 1 Channel 5kV/µs CMTI 8-DIP Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | HCNW137-500E Models |
Category | Data Rate 10MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 24ns, 10ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.64V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 5kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SMD, Gull Wing |
Output Type Open Collector, Schottky Clamped | Supplier Device Package 8-DIP Gull Wing |
Current - Output / Channel 50 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.65000 | kr.19.65 |
| 10 | kr.14.32200 | kr.143.22 |
| 100 | kr.11.13810 | kr.1,113.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.9.46317 | kr.7,097.38 |
| 1.500 | kr.9.04963 | kr.13,574.45 |
| 2.250 | kr.8.83788 | kr.19,885.23 |
| 3.750 | kr.8.59893 | kr.32,245.99 |
| 5.250 | kr.8.45699 | kr.44,399.20 |
| 7.500 | kr.8.31860 | kr.62,389.50 |
| Unit Price without VAT: | kr.19.65000 |
|---|---|
| Unit Price with VAT: | kr.24.56250 |

