Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCNW136-500E

DigiKey Part Number
516-2696-2-ND - Tape & Reel (TR)
516-2696-1-ND - Cut Tape (CT)
516-2696-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCNW136-500E
Description
OPTOISO 5KV TRANS W/BASE 8DIP GW
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
15% @ 16mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
1µs, 1µs (Max)
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.68V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-DIP Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.778
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.59000kr.16.59
10kr.11.97300kr.119.73
100kr.9.22770kr.922.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.7.78056kr.5,835.42
1.500kr.7.42309kr.11,134.64
2.250kr.7.23998kr.16,289.95
3.750kr.7.03337kr.26,375.14
5.250kr.6.91057kr.36,280.49
7.500kr.6.79087kr.50,931.53
Manufacturers Standard Package
Unit Price without VAT:kr.16.59000
Unit Price with VAT:kr.20.73750