
HCNR201-550E | |
|---|---|
DigiKey Part Number | 516-3916-2-ND - Tape & Reel (TR) 516-3916-1-ND - Cut Tape (CT) 516-3916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCNR201-550E |
Description | OPTOISO 5KV 1CH PHVOLT 8-DIP GW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic, Linearized Output 5000Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Output Type Photovoltaic, Linearized |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 1.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 25 mA |
Part Status Active | Operating Temperature -55°C ~ 100°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5000Vrms | Package / Case 8-SMD, Gull Wing |
Current Transfer Ratio (Min) 0.36% @ 10mA | Supplier Device Package 8-DIP Gull Wing |
Current Transfer Ratio (Max) 0.72% @ 10mA | Base Product Number |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.05000 | kr.39.05 |
| 10 | kr.29.28400 | kr.292.84 |
| 100 | kr.23.53410 | kr.2,353.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.20.52841 | kr.15,396.31 |
| 1.500 | kr.19.78837 | kr.29,682.56 |
| 2.250 | kr.19.40967 | kr.43,671.76 |
| Unit Price without VAT: | kr.39.05000 |
|---|---|
| Unit Price with VAT: | kr.48.81250 |


