
HCNR200-500E | |
|---|---|
DigiKey Part Number | 516-4038-2-ND - Tape & Reel (TR) 516-4038-1-ND - Cut Tape (CT) 516-4038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCNR200-500E |
Description | OPTOISO 5KV 1CH PHVOLT 8-DIP GW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic, Linearized Output 5000Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | HCNR200-500E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 0.25% @ 10mA | |
Current Transfer Ratio (Max) | 0.75% @ 10mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic, Linearized | |
Voltage - Output (Max) | - | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.75000 | kr.30.75 |
| 10 | kr.22.79200 | kr.227.92 |
| 100 | kr.18.10580 | kr.1,810.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.15.65304 | kr.11,739.78 |
| 1.500 | kr.15.04875 | kr.22,573.12 |
| 2.250 | kr.14.73940 | kr.33,163.65 |
| 3.750 | kr.14.39062 | kr.53,964.82 |
| Unit Price without VAT: | kr.30.75000 |
|---|---|
| Unit Price with VAT: | kr.38.43750 |






