Similar
Similar

CNY17-4-060E | |
|---|---|
DigiKey Part Number | CNY17-4-060E-ND |
Manufacturer | |
Manufacturer Product Number | CNY17-4-060E |
Description | OPTOISO 5KV TRANS W/BASE 6-DIP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 70V |
Manufacturer Broadcom Limited | Current - Output / Channel 150mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.4V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 160% @ 10mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 320% @ 10mA | Package / Case 6-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 5µs, 5µs | Supplier Device Package 6-DIP |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CNY17-1 | LITEON | 1.877 | 160-1308-5-ND | kr.5.64000 | Similar |
| CNY17-1 | Vishay Semiconductor Opto Division | 618 | 751-1265-5-ND | kr.4.25000 | Similar |
| CNY17-1X | Isocom Components 2004 LTD | 271 | CNY17-1X-ND | kr.3.87000 | Similar |
| CNY17-1X001 | Vishay Semiconductor Opto Division | 1.868 | 751-CNY17-1X001-ND | kr.4.76000 | Similar |
| CNY17-2 | LITEON | 81 | 160-1310-5-ND | kr.3.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.510 | kr.1.48407 | kr.24,502.00 |
| Unit Price without VAT: | kr.1.48407 |
|---|---|
| Unit Price with VAT: | kr.1.85509 |





