
| CNY17-3-360E | |
|---|---|
| DigiKey Part Number | CNY17-3-360E-ND | 
| Manufacturer | |
| Manufacturer Product Number | CNY17-3-360E | 
| Description | OPTOISO 5KV TRANS W/BASE 6-SMD | 
| Manufacturer Standard Lead Time | 23 Weeks | 
| Customer Reference | |
| Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Broadcom Limited | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Number of Channels | 1 | |
| Voltage - Isolation | 5000Vrms | |
| Current Transfer Ratio (Min) | 100% @ 10mA | |
| Current Transfer Ratio (Max) | 200% @ 10mA | |
| Turn On / Turn Off Time (Typ) | - | |
| Rise / Fall Time (Typ) | 5µs, 5µs | |
| Input Type | DC | |
| Output Type | Transistor with Base | |
| Voltage - Output (Max) | 70V | |
| Current - Output / Channel | 150mA | |
| Voltage - Forward (Vf) (Typ) | 1.4V | |
| Current - DC Forward (If) (Max) | 60 mA | |
| Vce Saturation (Max) | 300mV | |
| Operating Temperature | -55°C ~ 100°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-SMD, Gull Wing | |
| Supplier Device Package | 6-SMD | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.86000 | kr.4.86 | 
| 65 | kr.2.60138 | kr.169.09 | 
| 130 | kr.2.38723 | kr.310.34 | 
| 520 | kr.2.04837 | kr.1,065.15 | 
| 1.040 | kr.1.91582 | kr.1,992.45 | 
| 2.015 | kr.1.80795 | kr.3,643.02 | 
| 5.005 | kr.1.68473 | kr.8,432.07 | 
| 10.010 | kr.1.60729 | kr.16,088.97 | 
| 25.025 | kr.1.52288 | kr.38,110.07 | 
| Unit Price without VAT: | kr.4.86000 | 
|---|---|
| Unit Price with VAT: | kr.6.07500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark