
BCM54680B0KFBG | |
|---|---|
DigiKey Part Number | 516-3836-ND |
Manufacturer | |
Manufacturer Product Number | BCM54680B0KFBG |
Description | IC TXRX 8/8 400 FBGA 21X21 |
Customer Reference | |
Detailed Description | 8/8 Transceiver Gigabit Ethernet 400 FBGA 21x21 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | Transceiver | |
Protocol | Gigabit Ethernet | |
Number of Drivers/Receivers | 8/8 | |
Duplex | - | |
Data Rate | 10Mbps, 100Mbps, 1Gbps | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 400-BGA | |
Supplier Device Package | 400 FBGA 21x21 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.429.70000 | kr.429.70 |
| 10 | kr.355.71100 | kr.3,557.11 |
| 25 | kr.337.24200 | kr.8,431.05 |
| 100 | kr.316.94460 | kr.31,694.46 |
| Unit Price without VAT: | kr.429.70000 |
|---|---|
| Unit Price with VAT: | kr.537.12500 |


