


BCM5221A4KMLG | |
|---|---|
DigiKey Part Number | 1704-1000-ND |
Manufacturer | |
Manufacturer Product Number | BCM5221A4KMLG |
Description | IC TRANSCEIVER 1/1 |
Customer Reference | |
Detailed Description | 1/1 Transceiver Ethernet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 2.5V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.34000 | kr.41.34 |
| 10 | kr.31.79500 | kr.317.95 |
| 25 | kr.29.41000 | kr.735.25 |
| 100 | kr.26.78330 | kr.2,678.33 |
| 250 | kr.25.53168 | kr.6,382.92 |
| 500 | kr.24.77722 | kr.12,388.61 |
| Unit Price without VAT: | kr.41.34000 |
|---|---|
| Unit Price with VAT: | kr.51.67500 |


