
BCM4331KMLG | |
|---|---|
DigiKey Part Number | 516-3811-ND |
Manufacturer | |
Manufacturer Product Number | BCM4331KMLG |
Description | IC RF TXRX WIFI SGL CHIP LO PCIE |
Customer Reference | |
Detailed Description | IC RF TxRx Only WiFi 802.11n 2.4GHz, 5GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 600Mbps | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | - | |
Package / Case | - | |
Base Product Number |

