Similar

MGA-425P8-TR2 | |
|---|---|
DigiKey Part Number | MGA-425P8-TR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGA-425P8-TR2 |
Description | IC RF AMP ISM 2GHZ-10GHZ 8LPCC |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM, 802.11a/WiFi 2GHz ~ 10GHz 8-LPCC (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 2GHz ~ 10GHz | |
P1dB | 18.25dBm ~ 20.3dBm | |
Gain | 14.5dB ~ 17.5dB | |
Noise Figure | 1.7dB | |
RF Type | ISM, 802.11a/WiFi | |
Voltage - Supply | 3.3V | |
Current - Supply | 51mA ~ 65mA | |
Test Frequency | 5.25GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-DFN Exposed Pad | |
Supplier Device Package | 8-LPCC (2x2) |


