



ASSR-4119-501E | |
|---|---|
DigiKey Part Number | 516-4037-2-ND - Tape & Reel (TR) 516-4037-1-ND - Cut Tape (CT) 516-4037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASSR-4119-501E |
Description | SSR RELAY SPST-NO 100MA 0-400V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.3VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP Gull Wing | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.58000 | kr.18.58 |
| 10 | kr.16.52200 | kr.165.22 |
| 25 | kr.15.78160 | kr.394.54 |
| 50 | kr.15.24140 | kr.762.07 |
| 100 | kr.14.71960 | kr.1,471.96 |
| 250 | kr.14.05604 | kr.3,514.01 |
| 500 | kr.13.57356 | kr.6,786.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.13.10732 | kr.13,107.32 |
| 2.000 | kr.12.65689 | kr.25,313.78 |
| 3.000 | kr.12.40041 | kr.37,201.23 |
| 5.000 | kr.12.08469 | kr.60,423.45 |
| Unit Price without VAT: | kr.18.58000 |
|---|---|
| Unit Price with VAT: | kr.23.22500 |

