Similar
Similar




ASSR-3211-001E | |
|---|---|
DigiKey Part Number | ASSR-3211-001E-ND |
Manufacturer | |
Manufacturer Product Number | ASSR-3211-001E |
Description | SSR RELAY SPST-NO 200MA 0-250V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 250 V |
Mfr | Load Current 200 mA |
Series | On-State Resistance (Max) 10 Ohms |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-DIP |
Circuit | Approval Agency CSA, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.3VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-K308U-000E | Broadcom Limited | 1.565 | 516-ACPL-K308U-000E-ND | kr.21.41000 | Similar |
| PVT312LPBF | Infineon Technologies | 800 | PVT312LPBF-ND | kr.40.00000 | Similar |
| PVT312PBF | Infineon Technologies | 2.226 | PVT312PBF-ND | kr.40.00000 | Similar |



