
ASMW-LD00-AGJ0E | |
---|---|
DigiKey Part Number | 516-ASMW-LD00-AGJ0ETR-ND - Tape & Reel (TR) 516-ASMW-LD00-AGJ0ECT-ND - Cut Tape (CT) 516-ASMW-LD00-AGJ0EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMW-LD00-AGJ0E |
Description | LED HORTICULTURE RED 656NM 2835 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color Horticulture Red 656nm (650nm ~ 670nm) 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 656nm (650nm ~ 670nm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 2.25V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 200mA | |
Luminous Flux @ Current/Temperature | 115mW (85mW ~ 180mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 27°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.90000 | kr.8.90 |
10 | kr.6.27800 | kr.62.78 |
100 | kr.4.70850 | kr.470.85 |
500 | kr.4.01204 | kr.2,006.02 |
1.000 | kr.3.78445 | kr.3,784.45 |
2.000 | kr.3.59136 | kr.7,182.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.3.42786 | kr.13,711.44 |
8.000 | kr.3.28942 | kr.26,315.36 |
12.000 | kr.3.21858 | kr.38,622.96 |
20.000 | kr.3.13865 | kr.62,773.00 |
Unit Price without VAT: | kr.8.90000 |
---|---|
Unit Price with VAT: | kr.11.12500 |