
ASMT-UWB1-NX7D2 | |
|---|---|
DigiKey Part Number | 516-ASMT-UWB1-NX7D2TR-ND - Tape & Reel (TR) 516-ASMT-UWB1-NX7D2CT-ND - Cut Tape (CT) 516-ASMT-UWB1-NX7D2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-UWB1-NX7D2 |
Description | LED COOL WHITE 2PLCC SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | White, Cool 5000K LED Indication - Discrete 2.8V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.42000 | kr.4.42 |
| 10 | kr.3.07200 | kr.30.72 |
| 100 | kr.2.23490 | kr.223.49 |
| 500 | kr.1.85894 | kr.929.47 |
| 1.000 | kr.1.73568 | kr.1,735.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.38621 | kr.2,772.42 |
| 4.000 | kr.1.31063 | kr.5,242.52 |
| 6.000 | kr.1.27187 | kr.7,631.22 |
| 10.000 | kr.1.22810 | kr.12,281.00 |
| 14.000 | kr.1.20206 | kr.16,828.84 |
| 20.000 | kr.1.17667 | kr.23,533.40 |
| 50.000 | kr.1.16800 | kr.58,400.00 |
| Unit Price without VAT: | kr.4.42000 |
|---|---|
| Unit Price with VAT: | kr.5.52500 |

