
ASMT-UBB5-NT3Y2 | |
|---|---|
DigiKey Part Number | 516-ASMT-UBB5-NT3Y2TR-ND - Tape & Reel (TR) 516-ASMT-UBB5-NT3Y2CT-ND - Cut Tape (CT) 516-ASMT-UBB5-NT3Y2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-UBB5-NT3Y2 |
Description | LED PLCC2 T/MT SIL 120VA BLUE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | LED Indication - Discrete |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | - | |
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | - | |
Mounting Type | - | |
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.4.41300 | kr.44.13 |
| 100 | kr.3.25500 | kr.325.50 |
| 500 | kr.2.73824 | kr.1,369.12 |
| 1.000 | kr.2.56897 | kr.2,568.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.42527 | kr.4,850.54 |
| 4.000 | kr.2.30345 | kr.9,213.80 |
| 6.000 | kr.2.24100 | kr.13,446.00 |
| 10.000 | kr.2.17052 | kr.21,705.20 |
| 14.000 | kr.2.12862 | kr.29,800.68 |
| 20.000 | kr.2.08775 | kr.41,755.00 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

