
ASMT-RA45-AP932 | |
|---|---|
DigiKey Part Number | 516-3217-2-ND - Tape & Reel (TR) 516-3217-1-ND - Cut Tape (CT) 516-3217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-RA45-AP932 |
Description | LED AMBER DIFFUSED SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Amber 591nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 145° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 593nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.55mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.25000 | kr.2.25 |
| 10 | kr.1.55600 | kr.15.56 |
| 100 | kr.1.09950 | kr.109.95 |
| 500 | kr.0.89312 | kr.446.56 |
| 1.000 | kr.0.82497 | kr.824.97 |
| 2.000 | kr.0.76691 | kr.1,533.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.71752 | kr.2,870.08 |
| 8.000 | kr.0.67559 | kr.5,404.72 |
| 12.000 | kr.0.65408 | kr.7,848.96 |
| 20.000 | kr.0.62977 | kr.12,595.40 |
| 28.000 | kr.0.61531 | kr.17,228.68 |
| 40.000 | kr.0.60120 | kr.24,048.00 |
| Unit Price without VAT: | kr.2.25000 |
|---|---|
| Unit Price with VAT: | kr.2.81250 |







