
ASMT-MY22-NMP00 | |
---|---|
DigiKey Part Number | 516-3966-ND |
Manufacturer | |
Manufacturer Product Number | ASMT-MY22-NMP00 |
Description | LED MOONSTONE WM WHT 3300K TO252 |
Customer Reference | |
Detailed Description | LED Lighting Moonstone® White, Warm 3300K (2600K ~ 4000K) 3.2V 350mA 110° TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3300K (2600K ~ 4000K) | |
Flux @ 85°C, Current - Test | 80lm | |
Flux @ 25°C, Current - Test | 100lm (95lm ~ 140lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 89 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 700mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | - | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |