Red 625nm LED Indication - Discrete 2.1V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMM-CR03-BU802

DigiKey Part Number
516-ASMM-CR03-BU802TR-ND - Tape & Reel (TR)
516-ASMM-CR03-BU802CT-ND - Cut Tape (CT)
516-ASMM-CR03-BU802DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMM-CR03-BU802
Description
LED RED 2PLCC SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2.1V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
630nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47.240
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.45200kr.14.52
100kr.1.02330kr.102.33
500kr.0.82978kr.414.89
1.000kr.0.76581kr.765.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.71135kr.1,422.70
4.000kr.0.66499kr.2,659.96
6.000kr.0.64118kr.3,847.08
10.000kr.0.61426kr.6,142.60
14.000kr.0.59823kr.8,375.22
20.000kr.0.58259kr.11,651.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250