
ARE6-8EC1-0DF00 | |
|---|---|
DigiKey Part Number | 516-ARE6-8EC1-0DF00TR-ND - Tape & Reel (TR) 516-ARE6-8EC1-0DF00CT-ND - Cut Tape (CT) 516-ARE6-8EC1-0DF00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ARE6-8EC1-0DF00 |
Description | HIGH POWER IRLED, 855NM, 140DEG |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 855nm 1.7V 1A 200mW/sr @ 1A 140° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 200mW/sr @ 1A | |
Wavelength | 855nm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.36000 | kr.23.36 |
| 10 | kr.17.13900 | kr.171.39 |
| 100 | kr.13.45730 | kr.1,345.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.84268 | kr.5,921.34 |
| 1.000 | kr.11.31738 | kr.11,317.38 |
| 1.500 | kr.11.04823 | kr.16,572.35 |
| 2.500 | kr.10.74468 | kr.26,861.70 |
| 3.500 | kr.10.56430 | kr.36,975.05 |
| 5.000 | kr.10.38848 | kr.51,942.40 |
| Unit Price without VAT: | kr.23.36000 |
|---|---|
| Unit Price with VAT: | kr.29.20000 |

