
ASM6-S3D0-ANQ0H | |
|---|---|
DigiKey Part Number | 516-ASM6-S3D0-ANQ0HTR-ND - Tape & Reel (TR) 516-ASM6-S3D0-ANQ0HCT-ND - Cut Tape (CT) 516-ASM6-S3D0-ANQ0HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASM6-S3D0-ANQ0H |
Description | LED ASM6-SXXX-XXXXH FAR RED 3SMD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color ASM6-Sxxx-xxxxH Red 725nm (720nm ~ 745nm) 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 725nm (720nm ~ 745nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 350mW (330mW ~ 480mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.99000 | kr.25.99 |
| 10 | kr.19.14000 | kr.191.40 |
| 100 | kr.15.08600 | kr.1,508.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.13.30906 | kr.6,654.53 |
| 1.000 | kr.12.73085 | kr.12,730.85 |
| 1.500 | kr.12.43473 | kr.18,652.10 |
| 2.500 | kr.12.10073 | kr.30,251.83 |
| 3.500 | kr.11.90221 | kr.41,657.74 |
| 5.000 | kr.11.70875 | kr.58,543.75 |
| Unit Price without VAT: | kr.25.99000 |
|---|---|
| Unit Price with VAT: | kr.32.48750 |

