MFR Recommended

ASM6-SGD1-NRT0H | |
|---|---|
DigiKey Part Number | 516-ASM6-SGD1-NRT0HTR-ND - Tape & Reel (TR) 516-ASM6-SGD1-NRT0HCT-ND - Cut Tape (CT) 516-ASM6-SGD1-NRT0HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASM6-SGD1-NRT0H |
Description | LED ASM6-SXXX-XXXXH 525NM 3SMD |
Customer Reference | |
Detailed Description | LED Lighting Color ASM6-Sxxx-xxxxH Green 525nm (515nm ~ 535nm) 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Wavelength | 525nm (515nm ~ 535nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 143 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 145lm (127lm ~ 186lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 6°C/W | |
Base Product Number |


