
AS38-H39E-B13S | |
---|---|
DigiKey Part Number | 516-3356-ND |
Manufacturer | |
Manufacturer Product Number | AS38-H39E-B13S |
Description | ENCODER OPT BINARY WIRE LEADS |
Manufacturer Standard Lead Time | 64 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical Binary (Absolute) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Binary (Absolute) | |
Pulses per Revolution | - | |
Voltage - Supply | 5V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | - | |
Termination Style | Wire Leads | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2,170.50000 | kr.2,170.50 |
5 | kr.1,860.26200 | kr.9,301.31 |
10 | kr.1,739.67400 | kr.17,396.74 |
25 | kr.1,614.59960 | kr.40,364.99 |
Unit Price without VAT: | kr.2,170.50000 |
---|---|
Unit Price with VAT: | kr.2,713.12500 |