cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS22-M532-5A14

DigiKey Part Number
AS22-M532-5A14-ND
Manufacturer
Manufacturer Product Number
AS22-M532-5A14
Description
ENCODER INC DIFFERENTIAL VOL CON
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental 500 Differential Voltage User Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Active
Encoder Type
Incremental
Output Type
Differential Voltage
Pulses per Revolution
500
Voltage - Supply
4.5V ~ 5.5V
Actuator Type
5mm Open Center
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
User Selectable
Termination Style
Connector
Rotational Life (Cycles Min)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
150kr.178.85527kr.26,828.29
Manufacturers Standard Package
Unit Price without VAT:kr.178.85527
Unit Price with VAT:kr.223.56909