Similar



AR35-A21E | |
|---|---|
DigiKey Part Number | 516-3901-ND |
Manufacturer | |
Manufacturer Product Number | AR35-A21E |
Description | ENCODER OPTICAL DIGITAL SMD/SMT |
Customer Reference | |
Detailed Description | Rotary Encoder Optical Programmable Digital |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Digital | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Actuator Type | External Magnet, Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | Surface Mount (SMD,SMT) | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | kr.159.95027 | kr.76,776.13 |
| Unit Price without VAT: | kr.159.95027 |
|---|---|
| Unit Price with VAT: | kr.199.93784 |



