Rotary Encoder Optical Programmable Digital
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Encoder Optical Programmable Digital
AR18/35 Miniature Programmable Absolute Encoders

AR18-A21E

DigiKey Part Number
516-3896-ND
Manufacturer
Manufacturer Product Number
AR18-A21E
Description
ENCODER OPTICAL DIGITAL SMD/SMT
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical Programmable Digital
Datasheet
 Datasheet
EDA/CAD Models
AR18-A21E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Optical
Output Type
Digital
Pulses per Revolution
Programmable
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Actuator Type
External Magnet, Not Included
Detent
No
Built in Switch
No
Mounting Type
Surface Mount
Orientation
-
Termination Style
Surface Mount (SMD,SMT)
Rotational Life (Cycles Min)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
480kr.159.95027kr.76,776.13
Manufacturers Standard Package
Unit Price without VAT:kr.159.95027
Unit Price with VAT:kr.199.93784