
ARE1-8930-00000 | |
|---|---|
DigiKey Part Number | 516-4305-2-ND - Tape & Reel (TR) 516-4305-1-ND - Cut Tape (CT) 516-4305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ARE1-8930-00000 |
Description | HIGH POWER IRLED, 850NM, 90DEG |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 3.2V 1A 630mW/sr @ 1A 90° 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ARE1-8930-00000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 630mW/sr @ 1A | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.69000 | kr.57.69 |
| 10 | kr.44.00600 | kr.440.06 |
| 100 | kr.36.01060 | kr.3,601.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.32.21238 | kr.19,327.43 |
| 1.200 | kr.31.13098 | kr.37,357.18 |
| 1.800 | kr.30.57789 | kr.55,040.20 |
| Unit Price without VAT: | kr.57.69000 |
|---|---|
| Unit Price with VAT: | kr.72.11250 |

