
APDS-9306-065 | |
|---|---|
DigiKey Part Number | 516-3578-2-ND - Tape & Reel (TR) 516-3578-1-ND - Cut Tape (CT) 516-3578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APDS-9306-065 |
Description | SENSOR OPT 560NM AMBIENT 6 SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 560nm I2C 6-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | APDS-9306-065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 560nm | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.39000 | kr.7.39 |
| 5 | kr.6.52000 | kr.32.60 |
| 10 | kr.6.18600 | kr.61.86 |
| 25 | kr.5.80000 | kr.145.00 |
| 50 | kr.5.53620 | kr.276.81 |
| 100 | kr.5.29450 | kr.529.45 |
| 500 | kr.4.80836 | kr.2,404.18 |
| 1.000 | kr.4.62767 | kr.4,627.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.24197 | kr.10,604.93 |
| 5.000 | kr.4.09995 | kr.20,499.75 |
| 7.500 | kr.4.02241 | kr.30,168.07 |
| 12.500 | kr.3.93012 | kr.49,126.50 |
| Unit Price without VAT: | kr.7.39000 |
|---|---|
| Unit Price with VAT: | kr.9.23750 |











