
APDS-9160-003 | |
|---|---|
DigiKey Part Number | 516-4303-2-ND - Tape & Reel (TR) 516-4303-1-ND - Cut Tape (CT) 516-4303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APDS-9160-003 |
Description | SENSOR OPT 550NM AMBIENT 8 SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 550nm I2C 8-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | APDS-9160-003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 550nm | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.63000 | kr.13.63 |
| 5 | kr.12.08800 | kr.60.44 |
| 10 | kr.11.52900 | kr.115.29 |
| 25 | kr.10.85120 | kr.271.28 |
| 50 | kr.10.38960 | kr.519.48 |
| 100 | kr.9.96780 | kr.996.78 |
| 500 | kr.9.11786 | kr.4,558.93 |
| 1.000 | kr.8.80164 | kr.8,801.64 |
| 5.000 | kr.8.16498 | kr.40,824.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.7.92775 | kr.79,277.50 |
| Unit Price without VAT: | kr.13.63000 |
|---|---|
| Unit Price with VAT: | kr.17.03750 |












