
AMMP-6220-BLK | |
|---|---|
DigiKey Part Number | 516-1854-ND |
Manufacturer | |
Manufacturer Product Number | AMMP-6220-BLK |
Description | IC RF AMP DBS 6GHZ-20GHZ 8SMD |
Customer Reference | |
Detailed Description | RF Amplifier IC DBS, LMDS, VSAT 6GHz ~ 20GHz 8-SMD (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Frequency | 6GHz ~ 20GHz | |
P1dB | 10dBm | |
Gain | 22dB | |
Noise Figure | 2.5dB | |
RF Type | DBS, LMDS, VSAT | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 55mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | 8-SMD (5x5) | |
Base Product Number |

