
ALMD-EG3D-WY002 | |
|---|---|
DigiKey Part Number | 516-ALMD-EG3D-WY002TR-ND - Tape & Reel (TR) 516-ALMD-EG3D-WY002CT-ND - Cut Tape (CT) 516-ALMD-EG3D-WY002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALMD-EG3D-WY002 |
Description | LED RED CLEAR ROUND SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.1V 4-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 30° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 634nm |
Configuration Standard | Package / Case 4-SMD, Gull Wing |
Lens Color Red | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 4.20mm L x 4.20mm W |
Millicandela Rating | Height (Max) 7.00mm |
Lens Style Round with Domed Top | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.6.12400 | kr.61.24 |
| 25 | kr.5.77440 | kr.144.36 |
| 100 | kr.5.29520 | kr.529.52 |
| 250 | kr.5.00656 | kr.1,251.64 |
| 500 | kr.4.80256 | kr.2,401.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.61000 | kr.4,610.00 |
| 2.000 | kr.4.42843 | kr.8,856.86 |
| 3.000 | kr.4.32707 | kr.12,981.21 |
| 5.000 | kr.4.20428 | kr.21,021.40 |
| 7.000 | kr.4.12627 | kr.28,883.89 |
| 10.000 | kr.4.04602 | kr.40,460.20 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |




