AFBR-S50LV85D-EK is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Broadcom Limited
In Stock: 8
Unit Price: kr.1,370.24000
Datasheet
AFBR-S50LV85D-EK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBR-S50LV85D-EK

DigiKey Part Number
516-AFBR-S50LV85D-EK-ND
Manufacturer
Manufacturer Product Number
AFBR-S50LV85D-EK
Description
AFBR-S50LV85D EVALKIT
Customer Reference
Detailed Description
AFBR-S50LV85D - Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Light, 3D Time-of-Flight (ToF)
Sensing Range
30m
Interface
SPI, USB
Sensitivity
-
Voltage - Supply
4.5V ~ 5.5V
Embedded
Yes
Contents
Board(s), Cable(s)
Utilized IC / Part
AFBR-S50LV85D
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes