Transceiver Module Fibre Channel Links 128Gbps 850nm MPO Pluggable, QSFP28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBR-89FMDZ

DigiKey Part Number
516-AFBR-89FMDZ-ND
Manufacturer
Manufacturer Product Number
AFBR-89FMDZ
Description
QSFP28 128G FC SW4 MM MULTI-RATE
Customer Reference
Detailed Description
Transceiver Module Fibre Channel Links 128Gbps 850nm MPO Pluggable, QSFP28
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tray
Part Status
Obsolete
Data Rate
128Gbps
Wavelength
850nm
Applications
Fibre Channel Links
Voltage - Supply
-
Connector Type
MPO
Mounting Type
Pluggable, QSFP28
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.