
AFBR-83PDZ | |
|---|---|
DigiKey Part Number | 516-3088-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-83PDZ |
Description | TXRX OPT SFP DGTL 850NM |
Customer Reference | |
Detailed Description | Transceiver Module Telecom/Datacom Systems 10.3125Gbps 850nm 3.3V MTP® (MPO) Pluggable, CXP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Foxconn OE Technologies Singapore Pte. LTD | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Data Rate | 10.3125Gbps | |
Wavelength | 850nm | |
Applications | Telecom/Datacom Systems | |
Voltage - Supply | 3.3V | |
Connector Type | MTP® (MPO) | |
Mounting Type | Pluggable, CXP | |
Base Product Number |

