
AFBR-775BEZ | |
|---|---|
DigiKey Part Number | AFBR-775BEZ-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-775BEZ |
Description | TRANSMITTER 12CH PAR PLUG |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter with Driver 845nm 60Gbps 2.375V ~ 2.625V, 3.135V ~ 3.465V 425 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Foxconn OE Technologies Singapore Pte. LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 845nm | |
Data Rate | 60Gbps | |
Voltage - Supply | 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Current - Supply | 425 mA | |
Applications | General Purpose | |
Base Product Number |

