MFR Recommended

AFBR-5903EZ | |
|---|---|
DigiKey Part Number | 516-2645-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-5903EZ |
Description | TXRX ETHERNET 125MBD MMF 2X5 |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 100Mbps 1308nm 3.3V MTRJ Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 100Mbps | |
Wavelength | 1308nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | MTRJ | |
Mounting Type | Through Hole | |
Base Product Number |


