AFBR-57D9AMZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 56
Unit Price: kr.326.32000
Datasheet
Transceiver Module Fibre Channel Links 8.5Gbd 850nm 3.3V LC Duplex Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBR-57D9AMZ

DigiKey Part Number
516-AFBR-57D9AMZ-ND
Manufacturer
Manufacturer Product Number
AFBR-57D9AMZ
Description
TRANSCEIVER
Customer Reference
Detailed Description
Transceiver Module Fibre Channel Links 8.5Gbd 850nm 3.3V LC Duplex Pluggable, SFP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Data Rate
8.5Gbd
Wavelength
850nm
Applications
Fibre Channel Links
Voltage - Supply
3.3V
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable