Transceiver Module Ethernet 850nm 4.75V ~ 5.25V SC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBR-53D5EZ

DigiKey Part Number
516-1984-ND
Manufacturer
Manufacturer Product Number
AFBR-53D5EZ
Description
TXRX OPT 1X9 850NM 1GB ETH
Customer Reference
Detailed Description
Transceiver Module Ethernet 850nm 4.75V ~ 5.25V SC Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Foxconn OE Technologies Singapore Pte. LTD
Series
-
Packaging
Bulk
Part Status
Obsolete
Data Rate
-
Wavelength
850nm
Applications
Ethernet
Voltage - Supply
4.75V ~ 5.25V
Connector Type
SC
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable