
AFBR-53D3Z | |
|---|---|
DigiKey Part Number | AFBR-53D3Z-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-53D3Z |
Description | TXRX OPTICAL 5V VCSEL FC 1X9 |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 850nm 4.75V ~ 5.25V SC Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Foxconn OE Technologies Singapore Pte. LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | - | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | 4.75V ~ 5.25V | |
Connector Type | SC | |
Mounting Type | Through Hole | |
Base Product Number |

