


AEMD-LM3L-35002 | |
|---|---|
DigiKey Part Number | 516-4389-2-ND - Tape & Reel (TR) 516-4389-1-ND - Cut Tape (CT) 516-4389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEMD-LM3L-35002 |
Description | LED GREEN OVAL SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Indication - Discrete |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | - | |
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | - | |
Mounting Type | - | |
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.67000 | kr.7.67 |
| 10 | kr.5.38900 | kr.53.89 |
| 100 | kr.4.00940 | kr.400.94 |
| 500 | kr.3.39558 | kr.1,697.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.19466 | kr.3,194.66 |
| 2.000 | kr.3.02428 | kr.6,048.56 |
| 3.000 | kr.2.93692 | kr.8,810.76 |
| 5.000 | kr.2.83828 | kr.14,191.40 |
| 7.000 | kr.2.77963 | kr.19,457.41 |
| 10.000 | kr.2.72243 | kr.27,224.30 |
| Unit Price without VAT: | kr.7.67000 |
|---|---|
| Unit Price with VAT: | kr.9.58750 |

