
FRC32C2B2R2JTP | |
|---|---|
DigiKey Part Number | 2315-FRC32C2B2R2JTPTR-ND - Tape & Reel (TR) 2315-FRC32C2B2R2JTPCT-ND - Cut Tape (CT) 2315-FRC32C2B2R2JTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FRC32C2B2R2JTP |
Description | RES 2.2 OHM 5% 1/8W 1206 |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Fusible, Safety |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Fusible, Safety | |
Temperature Coefficient | ±1000ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 5 | kr.1.15200 | kr.5.76 |
| 10 | kr.1.05600 | kr.10.56 |
| 50 | kr.0.87800 | kr.43.90 |
| 100 | kr.0.81020 | kr.81.02 |
| 250 | kr.0.72832 | kr.182.08 |
| 500 | kr.0.67200 | kr.336.00 |
| 1.000 | kr.0.61990 | kr.619.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.51331 | kr.2,566.55 |
| 10.000 | kr.0.47288 | kr.4,728.80 |
| 15.000 | kr.0.45060 | kr.6,759.00 |
| 25.000 | kr.0.42388 | kr.10,597.00 |
| 35.000 | kr.0.41040 | kr.14,364.00 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

